16-position, 2-row shrouded header and receptacle for board-to-board applications. Features gold-plated bronze square female socket contacts with a 1.5A current rating. Nylon insulation in black, rated UL94 V-0, supports a 4.6mm mated stacking height. Surface mount termination with a 2mm pitch, suitable for straight orientation and operating temperatures from -40°C to 105°C.
Harwin M22-6360842 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 4.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 38 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-6360842 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.