24-position, 2-row shrouded header receptacle with 2mm pitch. Features gold-plated bronze female socket contacts for 1A current rating and 250V voltage rating. Straight, surface mount orientation with solder termination. Black nylon insulation material, UL94 V-0 flammability rating, and a maximum operating temperature of 105°C. Mated stacking height is 4.6mm.
Harwin M22-6361242 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 4.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-6361242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.