5-position, 1-row, 2mm pitch shrouded header receptacle with straight, through-hole mounting and solder termination. Features gold-plated bronze female socket contacts with a square shape, rated for 1A current and 500V AC. Insulation is black UL94 V-0 rated polymer with a maximum operating temperature of 105°C. Mated stacking height is 5.9mm.
Harwin M22-7130542 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 5.9mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 122 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-7130542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.