
6-position, 1-row shrouded header receptacle with 2mm pitch. Features straight, top-entry, through-hole mounting and solder termination. Female socket contacts are gold-plated bronze, offering a 1A current rating and 500V voltage rating. Insulation is black UL94 V-0 rated polymer with a mated stacking height of 5.9mm. Operating temperature range is -40°C to 105°C.
Harwin M22-7130642 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 5.9mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-7130642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.