12-position, 1-row female socket strip with 2mm pitch, designed for straight, through-hole mounting with solder termination. Features gold-plated bronze contacts for reliable mating and a UL94 V-0 rated black polymer insulator. Operates within a -40°C to 105°C temperature range, offering a 1A current rating and 500V voltage rating. Mated stacking height is 5.9mm.
Harwin M22-7131242 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 5.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Weight | 0.016579oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-7131242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.