6-position, 2-row, 2mm pitch shrouded header receptacle with straight, top-entry orientation. Features female socket contacts made of bronze with gold mating finish and tin/gold plating, rated for 1A current and 500V AC. Insulation is black polymer with a UL94 V-0 flammability rating, and the component operates between -40°C and 105°C. Through-hole mounting with solder termination, it offers a mated stacking height of 6.8mm.
Harwin M22-7140342 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 6.8mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-7140342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.