10-position, 2-row, 2mm pitch shrouded header receptacle with straight, top-entry, through-hole mounting. Features gold-plated bronze female sockets for mating, offering a 1A current rating and 500V AC voltage rating. Constructed with a black polymer housing and insulation, this component operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating.
Harwin M22-7140542 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 10mm |
| Mated Stacking Heights | 6.8mm |
| Material | Nylon |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-7140542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.