
14-position, 2-row female socket strip with 2mm pitch, straight orientation, and through-hole mounting. Features gold-plated bronze contacts for reliable mating and a black polymer insulator. Rated for 1A current and 500V AC, with a maximum operating temperature of 105°C. This shrouded header is designed for board-to-board applications, offering a mated stacking height of 6.8mm.
Harwin M22-7140742 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 6.8mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-7140742 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
