Harwin M22520/2-01 technical specifications.
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22520/2-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.