Harwin M30-1060046 technical specifications.
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M30-1060046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.