
10-position, 1-row, straight, female socket wire housing for 1.25mm pitch crimp termination. This free-hanging, cable mount receptacle features a natural color and SIL package. Rated for 1A current and 150V AC/DC, it operates from -55°C to 85°C. Dimensions are 14.15mm length, 3.4mm width, and 4.1mm depth.
Harwin M30-1101000 technical specifications.
| Package/Case | SIL |
| Color | Natural |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.1mm |
| Gender | Receptacle |
| Length | 14.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M30 |
| Termination | Crimp |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin M30-1101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
