14-position, 1-row, 1.25mm pitch wire housing for cable mounting. Features female socket contacts with a 1A current rating and 150V AC/DC voltage rating. Straight, straight orientation, natural color, and SIL package. Operates from -55°C to 85°C, with crimp termination.
Harwin M30-1101400 technical specifications.
| Package/Case | SIL |
| Color | Natural |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.1mm |
| Gender | Receptacle |
| Length | 19.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M30 |
| Termination | Crimp |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin M30-1101400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.