
3-position, 1-row shrouded header with 1.25mm pitch for board-to-board applications. Features straight, top-entry, surface-mount termination with solder contacts. Male pin contacts are brass with tin plating, rated for 1A current and 150V voltage. Insulation is natural colored Nylon, with a UL94 V-0 flammability rating and operating temperature range of -25°C to 85°C.
Harwin M30-6000346 technical specifications.
| Package/Case | SIL |
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 68 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M30 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M30-6000346 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
