This shrouded header from Harwin features 6 contacts with a 1.25mm pitch and a maximum voltage rating of 150VDC. It is designed for surface mount applications and has a maximum operating temperature range of -25°C to 85°C. The header is terminated by soldering and has a height of 4.8mm.
Harwin M30-6000646R technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 150VDC|150VAC |
| Height | 4.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M30-6000646R to view detailed technical specifications.
No datasheet is available for this part.