1.25mm pitch shrouded header with 12 positions and 1 row. Features straight, male pin contacts with a tin plating over brass material. Rated for 1A current and 150V, with a maximum operating temperature of 85°C. Surface mount termination with solder cup. Insulation is natural colored Nylon with UL94 V-0 flammability rating.
Harwin M30-6001246 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M30 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M30-6001246 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.