
3-position shrouded header with a 1.25mm pitch, featuring straight, through-hole mounting and solder termination. This male connector utilizes brass contacts with tin plating for reliable mating, offering a 1A current rating and 100V voltage rating. Constructed with natural colored Nylon insulation, it operates within a -25°C to 85°C temperature range and boasts a UL94 V-0 flammability rating.
Harwin M30-6100346 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mated Stacking Heights | 5.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 106 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M30 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M30-6100346 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
