4-position, 1-row shrouded header with a 1.25mm pitch, designed for straight, top-entry, through-hole mounting. Features brass male pin contacts with tin plating, rated for 1A current and 100V voltage. Insulated with natural nylon, it offers a mated stacking height of 5.4mm and operates within a -25°C to 85°C temperature range. This RoHS compliant component is supplied in a SIL package, 86 pieces per tube.
Harwin M30-6100446 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mated Stacking Heights | 5.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 86 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M30 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M30-6100446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.