
Shrouded header, 6 positions, 1.25mm pitch, straight orientation, male pin contact type, brass contact material with tin plating. Features a 1A current rating, 100V voltage rating, and operates between -25°C and 85°C. Through-hole mounting with solder termination, constructed with natural colored nylon insulation.
Harwin M30-6100646 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mated Stacking Heights | 5.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M30 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M30-6100646 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
