Harwin M300-3240696M1 technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED POLYAMIDE |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | M300 |
| Mounting Style | STRAIGHT |
| Insulator Color | GREEN |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M300-3240696M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.