1mm pitch, 14-position, single-row female socket wire housing for crimp termination. Features a straight orientation and cable mount capability, with a 1A current rating and 50V AC voltage rating. Constructed from UL94 V-0 rated thermoplastic, this receptacle offers a compact 17mm length, 5mm depth, and 2.8mm width, operating between -25°C and 85°C. Packaged in bulk for 1000 units.
Harwin M40-1101400 technical specifications.
| Package/Case | SIL |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 17mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable, PCB |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M40 |
| Termination | Crimp |
| Voltage Rating (AC) | 50V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin M40-1101400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.