
2-position, 1-row shrouded header with a 1mm pitch, designed for straight, top-entry, surface-mount PCB termination. Features male pin contacts made from bronze, copper alloy, or copper with tin plating, rated for 1A current and 50V AC/DC voltage. Constructed from natural colored thermoplastic with UL94 V-0 flammability rating, operating between -25°C and 85°C.
Harwin M40-3010246 technical specifications.
| Package/Case | SIL |
| Color | Natural |
| Contact Material | Bronze, Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M40 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Weight | 0.002787oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M40-3010246 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
