
4-position, 1mm pitch shrouded header with straight, top-entry orientation. Features male pin contacts with tin plating and a 1A current rating. Constructed with a natural colored nylon insulator and a thermoplastic housing, this surface-mount component operates between -25°C and 85°C. It is RoHS compliant and rated UL94 V-0 for flammability.
Harwin M40-3010446 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 98 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M40 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M40-3010446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
