
6-position, 1mm pitch shrouded header for board-to-board applications. Features straight, surface mount termination with solder cup contacts. Male pin contacts are made from bronze, copper alloy, or copper with tin plating. Nylon insulation in natural color supports a 1A current rating and 50V voltage rating. Operating temperature range is -25°C to 85°C, with UL94 V-0 flammability rating.
Harwin M40-3010646 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M40 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M40-3010646 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.