1mm pitch shrouded header, straight orientation, male pin contact type, with 10 positions and 1 row. Features tin-plated bronze/copper alloy contacts, nylon insulation, and a thermoplastic housing. Rated for 1A current and 50V voltage, operating between -25°C and 85°C. Surface mount termination with solder connection, UL94 V-0 flammability rating.
Harwin M40-3011046 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M40 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M40-3011046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
