
1mm pitch shrouded header, male pin contact type, straight orientation, 12 positions, 1 row, 12 contacts. Features surface mount PCB termination with solder connection, 1A current rating, and 50V voltage rating. Constructed from natural colored thermoplastic with bronze, copper alloy, or copper contacts plated in tin. Operates within a -25°C to 85°C temperature range and boasts a UL94 V-0 flammability rating.
Harwin M40-3011246 technical specifications.
| Package/Case | SIL |
| Color | Natural |
| Contact Material | Bronze, Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 43 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M40 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M40-3011246 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
