
1mm pitch shrouded header, straight top entry, surface mount (SMD) for PCB. Features 14 male pin contacts with tin plated bronze, copper alloy, or copper material. Rated for 1A current and 50V AC/DC, with a UL94 V-0 flammability rating. Constructed from natural colored nylon insulation and thermoplastic material, operating between -25°C and 85°C.
Harwin M40-3011446 technical specifications.
| Package/Case | SIL |
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Strip |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M40 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M40-3011446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.