
20-position shrouded header with a 1mm pitch, featuring straight, top-entry SMD termination. This male connector utilizes rectangular male pins with tin plating over bronze and copper contacts, rated for 1A current and 50V voltage. Constructed from UL94 V-0 rated nylon insulation and thermoplastic material, it operates within a temperature range of -25°C to 85°C.
Harwin M40-3021046 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Copper |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M40 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M40-3021046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.