Shrouded header, board-to-board connector with 30 positions and 2 rows. Features 1mm pitch, straight orientation, and surface mount termination with solder. Male pin contacts are made from copper alloy with tin plating, offering a 1A current rating and 50V voltage rating. Insulation is nylon, with a thermoplastic housing and UL94 V-0 flammability rating. Operating temperature range is -25°C to 85°C.
Harwin M40-3021546 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Strip |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M40 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M40-3021546 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.