
6-position, 2-row female socket strip with 1mm pitch for board-to-board applications. Features gold-plated bronze contacts with a square shape, ensuring reliable mating. Surface mount termination with SMD/SMT technology and a black nylon insulator rated UL94 V-0. Operates within a temperature range of -40°C to 105°C, with a mated stacking height of 4.25mm. Packaged in tape and reel for automated assembly.
Harwin M40-3100345R technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 4.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1mm |
| Series | M40-310R |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Harwin M40-3100345R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
