Harwin M40-3100645R technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | M40-310R |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Harwin M40-3100645R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
