
Surface mount female socket strip with 40 positions and 2 rows, featuring a 1mm pitch. Contacts are gold-plated bronze with a square shape, rated for 1A current. Insulation is black Nylon with a UL94 V-0 flammability rating. Operating temperature range is -40°C to 105°C, with a mated stacking height of 4.25mm.
Harwin M40-3102045R technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 4.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | M40-310R |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Harwin M40-3102045R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.