Unshrouded header with 6 positions and 2 rows, featuring a 1mm pitch and 1mm row spacing. Male pin contacts made of brass with gold plating ensure reliable mating. Surface mount termination with SMD/SMT compatibility. Nylon insulation in black, rated UL94 V-0, supports operation from -40°C to 105°C.
Harwin M40-3200345R technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1mm |
| Series | M40 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Harwin M40-3200345R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.