This unshrouded header features 50 contacts with a 1mm pitch, suitable for surface mount applications. It has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. The header is terminated by soldering and has a straight body orientation. It is designed for use in board-to-board and mezzanine applications.
Harwin M40-3202545 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Height | 3.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M40-3202545 to view detailed technical specifications.
No datasheet is available for this part.