
2-position, 1mm pitch shrouded header with male pin contacts. Features right-angle surface mount termination for PCB integration. Constructed from natural colored thermoplastic with tin-plated bronze, copper alloy, or copper contacts. Rated for 1A current and 50V AC/DC, with an operating temperature range of -25°C to 85°C. UL94 V-0 flammability rating ensures safety.
Harwin M40-4010246 technical specifications.
| Package/Case | SIL |
| Color | Natural |
| Contact Material | Bronze, Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M40 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M40-4010246 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
