
51-position, 2-row shrouded header for board-to-board applications. Features a 1mm pitch and straight, surface-mount termination with solder contacts. Offers a 500mA current rating and 100V voltage rating, with a mated stacking height of 4.3mm. Constructed with bronze contacts plated in tin and a natural colored nylon insulator, operating within a -55°C to 85°C temperature range.
Harwin M40-6005146 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 4.2mm |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Length | 31.1mm |
| Mated Stacking Heights | 4.3mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M40 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M40-6005146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.