
31-position, 2-row shrouded board-to-board receptacle with 1mm pitch. Features straight, surface mount termination with solder contacts made of tin-plated bronze. Rated for 500mA current and 100V (150V AC max) voltage, operating between -20°C and 125°C. Nylon insulation in natural color, with a mated stacking height of 4.3mm.
Harwin M40-6203146 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 4.2mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Length | 21.1mm |
| Mated Stacking Heights | 4.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M40 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M40-6203146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.