
Red PVC cable assembly, 0.15m (5.9 inches) in length, featuring 28AWG wire with a single conductor. This assembly utilizes female crimp connectors on both ends, with bronze contacts plated in tin. Rated for 1A current and 50V AC, it operates between -25°C and 85°C. RoHS compliant and supplied in bulk packaging.
Harwin M40-9040099 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Connector Type A | Crimp |
| Connector Type B | Crimp |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female |
| Jacket Material | PVC |
| Lead Length | 150mm |
| Length | 5.9inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating (AC) | 50V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Harwin M40-9040099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.