Harwin M50-040040F0545 technical specifications.
| Color | Black |
| Length | 0.406inch |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Row Spacing | 0.05inch |
| Series | M50 |
| Tail Length | 0.091inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-040040F0545 to view detailed technical specifications.
No datasheet is available for this part.