
10-position, 2-row female socket strip with 1.27mm pitch. Features straight, through-hole mounting and solder termination. Contacts are gold-plated bronze with a square shape, rated for 1A current and 500V voltage. The black nylon housing offers UL94 V-0 flammability. Operating temperature range is -40°C to 105°C.
Harwin M50-3000545 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 3.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 6.81mm |
| Mated Stacking Heights | 9.37mm |
| Material | Thermoplastic |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 85 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M50 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3000545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
