40-position, 2-row female socket strip connector with 1.27mm pitch. Features straight, top-entry, through-hole termination and a current rating of 1A. Constructed with a black nylon insulator and gold-plated bronze/copper alloy contacts for mating. Offers a mated stacking height of 9.37mm, operating temperature range of -40°C to 105°C, and a voltage rating of 500V. This RoHS compliant component has a UL94 V-0 flammability rating.
Harwin M50-3002045 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze, Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 9.37mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M50 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3002045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.