
100-position, 2-row female socket strip with 1.27mm pitch for surface mount termination. Features gold-plated bronze contacts with a square shape and a polymer insulator in black. Offers a mated stacking height of 6.18mm, operating temperature range of -40°C to 105°C, and UL94 V-0 flammability rating. RoHS compliant.
Harwin M50-3125045 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 6.18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Archer M50 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3125045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
