
40-position, 2-row shrouded header receptacle with 1.27mm pitch. Features gold-plated bronze female socket contacts with a square contact shape. Rated for 1A current and operates between -40°C and 105°C. Surface mount straight orientation with a solder termination. Black nylon insulation and thermoplastic housing.
Harwin M50-3152042 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 3.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 25.8mm |
| Mated Stacking Heights | 8.6mm |
| Material | Thermoplastic |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M50 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3152042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
