26-position female shrouded header for board-to-board and mezzanine applications. Features a 1.27mm mating contact row spacing and IDC termination for cable mounting. Insulator material is glass-filled polybutylene terephthalate, operating between -40°C and 105°C. Contact termination utilizes tin over nickel plating, rated for 1A signal current.
Harwin M50-3301342 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | IDC |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 26 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 1 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M50-3301342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.