
20-position, 2-row unshrouded male header with a 1.27mm pitch. Features gold-plated copper alloy contacts for mating, offering a 1A current rating and 500V DC rated voltage. Straight, top-entry orientation with through-hole termination. Constructed with black thermoplastic insulation, rated UL94 V-0 for flammability, and operates within a -40°C to 105°C temperature range. Mated stacking height is 6.23mm.
Harwin M50-3501042 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Mated Stacking Heights | 6.23mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M50 |
| Termination | Through Hole |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3501042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
