Harwin M50-3504042 technical specifications.
| Product Weight (g) | 0.972 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | K0536 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M50-3504042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.