
12-position, 2-row unshrouded male header with a 1.27mm pitch. Features square male pin contacts made from copper alloy/brass with gold plating for superior mating performance. Designed for surface mount (SMD/SMT) termination with top entry. Insulation is black thermoplastic rated UL94 V-0, operating between -40°C and 105°C. Mated stacking height is 7mm.
Harwin M50-3600642 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Mated Stacking Heights | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ARCHER |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3600642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
