
20-position, 2-row unshrouded male header with a 1.27mm pitch for board-to-board applications. Features gold-plated copper alloy square male pins for reliable mating, a 1A current rating, and 600V DC rated voltage. This surface mount component offers a straight orientation and is constructed from UL94 V-0 rated black thermoplastic insulation. Operating temperature range is -40°C to 105°C.
Harwin M50-3601042 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 3.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 12.7mm |
| Mated Stacking Heights | 7mm |
| Material | Thermoplastic |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M50 |
| Termination | SMD/SMT |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3601042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
