Conn Unshrouded Header M 40 POS ST SMD
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Height | 4.68mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |