The M50-3802042 is a 40-contact IDC connector with a right-angle body orientation, designed for through-hole mounting. It features a terminal pitch of 1.27mm and a termination method of solder. The connector has a maximum current rating of 0.5A and operates within a temperature range of -40 to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | IDC Connector |
| Gender | M |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |