
10-position, 2-row unshrouded header with a 1.27mm pitch. Features male pin contacts with gold plating over bronze/copper alloy, offering a 1A current rating and 600V voltage rating. Right-angle, side-entry, through-hole mounting with solder termination. Constructed from black thermoplastic insulation, rated UL94 V-0 for flammability, and operates within a -40°C to 105°C temperature range.
Harwin M50-3900542 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.58mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 6.35mm |
| Material | Thermoplastic |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M50 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 500V |
| Weight | 0.006173oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3900542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.